
High-voltage current sense amplifier with a 200kHz bandwidth, featuring a low input bias current of 100nA and an input offset voltage of 85µV. This single-channel, single-circuit amplifier operates from a 4V to 60V supply range, consuming 640µA of operating supply current. The component offers a 140dB Power Supply Rejection Ratio (PSRR) and is housed in an MSOP package for surface-mount termination. Suitable for high-temperature applications with a maximum operating temperature of 125°C, this RoHS compliant component is provided in Rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC6104HMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6104HMS8#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 85uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 640uA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 640uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6104HMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
