The LTC6228 is a very fast, single, low noise rail-to-rail output, unity gain stable op amp. It offers a gain-bandwidth product of 890MHz and a slew rate of 500V/μs. The device is designed for high dynamic range applications, featuring an ultra-low input referred voltage noise of 0.88nV/√Hz and low distortion performance (HD2/HD3 < -100dB at 2MHz). It is specified for supply voltages from 2.8V to 11.75V and includes a shutdown pin to reduce power consumption. The 'H' grade indicates an extended operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC6228HS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6228HS6#TRMPBF technical specifications.
| Gain Bandwidth Product | 890MHz |
| Slew Rate | 500V/μs |
| Input Voltage Noise Density | 0.88nV/√Hz |
| -3dB Bandwidth (Av = +1) | 730MHz |
| Operating Supply Voltage Range | 2.8 to 11.75V |
| Supply Current per Channel | 16mA |
| Input Offset Voltage (Max) | 250μV |
| Output Current (Min) | 80mA |
| Operating Temperature Range | -40 to 125°C |
| Common Mode Rejection Ratio (Min) | 100dB |
| Number of Channels | 1count |
| Shutdown Current | 500μA |
| RoHS | Compliant |
| Pb-free | Yes |
Download the complete datasheet for Analog Devices LTC6228HS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.