
The LTC6240CS5#PBF is a CMOS op-amp with a nominal gain bandwidth product of 18MHz and a common mode rejection ratio of 80dB. It features an input bias current of 1pA and an input offset voltage of 40uV. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The op-amp is packaged in a TSOT package and is suitable for use in a variety of applications.
Analog Devices LTC6240CS5#PBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
No datasheet is available for this part.
