
General purpose operational amplifier featuring 18MHz gain bandwidth product and 10V/µs slew rate. This single-channel CMOS amplifier offers 30mA output current per channel and operates from a 2.8V to 6V supply. Key specifications include 0.2pA input bias current, 40µV input offset voltage, and 80dB common mode rejection ratio. Packaged in a SOT-23-5, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC6240CS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
No datasheet is available for this part.
