
Single-channel, general-purpose operational amplifier featuring 18MHz gain bandwidth product and 10V/µs slew rate. CMOS technology enables low 0.2pA input bias current and 40µV input offset voltage. Operates from 2.8V to 6V supply, delivering 30mA output current per channel. Achieves 80dB common mode rejection and power supply rejection ratios. Packaged in a 5-lead TSOT-23, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC6240CS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6240CS5#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6240CS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
