
Single-channel, general-purpose operational amplifier with a 18MHz gain bandwidth product and 10V/µs slew rate. Features Rail-to-Rail output, 40µV input offset voltage, and 0.2pA input bias current. Operates from a 2.8V to 6V supply, with 2mA quiescent current and 30mA output current per channel. Packaged in a 5-lead TSOT-23, this CMOS amplifier offers 78dB CMRR and PSRR, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices LTC6240HS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6240HS5#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6240HS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
