The LTC6240HVCS5 is a commercial-grade operational amplifier from Analog Devices. It features a 5-pin TSOT-23 package and operates from a nominal supply voltage of 5V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LTC6240HVCS5 has a maximum input offset voltage of 350mV and a maximum slew rate of 10V/μs. It also offers a common-mode reject ratio of 105 dB and a unity gain bandwidth of 18 kHz.
Analog Devices LTC6240HVCS5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.000075 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 105 |
| Unity Gain BW-Nom | 18000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.