
General purpose operational amplifier featuring 18MHz gain bandwidth product and 10V/µs slew rate. This single-channel CMOS amplifier offers a wide operating voltage range from 1.4V to 5.5V dual supply or 2.8V to 12V single supply. Key specifications include a low input bias current of 0.5pA, 40µV input offset voltage, and 80dB common mode rejection ratio. The device is housed in a SOT-23-5 package and delivers 35mA output current per channel.
Sign in to ask questions about the Analog Devices LTC6240HVCS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6240HVCS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.7mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6240HVCS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
