
General purpose operational amplifier featuring 18MHz gain bandwidth product and 10V/µs slew rate. This single-channel CMOS amplifier offers a low input bias current of 0.5pA and 40µV input offset voltage. Operates with dual supply voltages from 1.4V to 5.5V or single supply from 2.8V to 12V. Delivers 35mA output current per channel with 80dB CMRR and PSRR. Packaged in an 8-pin SOIC for tape and reel distribution.
Analog Devices LTC6240HVCS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.7mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
No datasheet is available for this part.
