
The LTC6240HVHS8 is a single CMOS operational amplifier with a nominal gain bandwidth product of 18MHz. It operates over a dual supply voltage range of 1.4V to 5.5V and has a common mode rejection ratio of 78dB. The device is packaged in a SOIC N package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Analog Devices LTC6240HVHS8 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 78dB |
| Input Offset Voltage (Vos) | 40uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 124.08dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
