The LTC6240HVIS5#PBF is a single-channel CMOS operational amplifier with a nominal gain bandwidth product of 18MHz, operating over a supply voltage range of 1.4V to 5.5V. It features an input bias current of 1pA and an input offset voltage of 40uV. The device is packaged in a TSOT package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C.
Analog Devices LTC6240HVIS5#PBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
No datasheet is available for this part.