
General purpose operational amplifier with 18MHz bandwidth and 10V/µs slew rate. Features 0.5pA input bias current and 40µV input offset voltage. Operates from a single supply of 2.8V to 12V or dual supplies of ±0.7V to ±6V. Offers 80dB CMRR and PSRR, with 35mA output current per channel. Packaged in an 8-pin SOIC, this CMOS amplifier is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC6240HVIS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6240HVIS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 18MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.7mA |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6240HVIS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
