
General purpose operational amplifier featuring 18MHz gain bandwidth product and 10V/µs slew rate. Single channel, rail-to-rail output CMOS amplifier with 30mA output current per channel. Boasts 80dB common mode rejection ratio and 80dB power supply rejection ratio. Operates from 2.8V to 6V supply voltage with 2mA supply current. Low input bias current of 0.2pA and 40µV input offset voltage. Packaged in an 8-pin SO package, this RoHS compliant component is lead-free.
Sign in to ask questions about the Analog Devices LTC6240IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6240IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6240IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
