Dual-channel, general-purpose operational amplifier featuring a 18MHz gain bandwidth product and 10V/µs slew rate. CMOS technology enables low 0.2pA input bias current and 100µV input offset voltage. Operating from 2.8V to 6V supply, this surface mount device offers 80dB CMRR and PSRR, with 30mA output current per channel. Packaged in a DFN case, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LTC6241CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6241CDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6241CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
