
Dual-channel, general-purpose operational amplifier featuring an 18MHz gain bandwidth product and 10V/µs slew rate. This CMOS amplifier offers a low input bias current of 0.2pA and an input offset voltage of 40µV. Operating from a 2.8V to 6V supply, it provides 30mA output current per channel and exhibits 80dB common mode rejection and power supply rejection ratios. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide range of applications.
Sign in to ask questions about the Analog Devices LTC6241CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6241CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 18MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Height | 1.752mm |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6241CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
