
Dual-channel, general-purpose operational amplifier featuring Rail-to-Rail output and a 18MHz Gain Bandwidth Product. This CMOS IC offers a low input bias current of 0.2pA and an input offset voltage of 40µV. Operating from 2.8V to 6V supply, it delivers 30mA output current per channel and boasts a 10V/µs slew rate. With a Common Mode Rejection Ratio and Power Supply Rejection Ratio of 78dB, this amplifier is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices LTC6241HS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6241HS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6241HS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
