The LTC6241HVHS8 is a dual operational amplifier from Analog Devices. It features an input offset voltage of 40uV and a slew rate of 10V/µs. This op amp operates over a supply voltage range of 2.8V to 12V. The LTC6241HVHS8 is available in a SOIC N package. It is not RoHS compliant.
Analog Devices LTC6241HVHS8 technical specifications.
| Package/Case | SOIC N |
| Input Offset Voltage (Vos) | 40uV |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6241HVHS8 to view detailed technical specifications.
No datasheet is available for this part.