
Dual-channel, general-purpose operational amplifier featuring an 18MHz bandwidth and 10V/µs slew rate. This CMOS device offers a low input bias current of 0.5pA and an input offset voltage of 40µV. Operating from a single supply of 2.8V to 12V or dual supplies of 1.4V to 5.5V, it provides 35mA output current per channel. The amplifier boasts 80dB common mode rejection and power supply rejection ratios, with a voltage gain of 124.08dB. Packaged in an 8-pin SOIC, this RoHS-compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices LTC6241HVIS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6241HVIS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 18MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6241HVIS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
