
Quad-channel, general-purpose operational amplifier featuring 18MHz gain bandwidth product and 10V/µs slew rate. CMOS technology enables low 0.2pA input bias current and 40µV input offset voltage. Operates from 2.8V to 6V supply, with 1.8mA quiescent current and 30mA output current per channel. Offers 80dB CMRR and PSRR, suitable for applications within a 0°C to 70°C temperature range. Packaged in 16-pin SSOP, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC6242CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6242CGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6242CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
