
Quad low-noise operational amplifier featuring Rail-to-Rail output. This CMOS amplifier offers a 18MHz gain bandwidth product and a 10V/µs slew rate. It operates from a minimum dual supply voltage of 1.4V up to a maximum of 11V, with a maximum dual supply voltage of 5.5V. Key performance metrics include 80dB common mode rejection ratio and 80dB power supply rejection ratio, alongside a low input bias current of 0.5pA and an input offset voltage of 100µV. Designed for surface mount applications, this component is housed in a 16-pin DFN EP package.
Analog Devices LTC6242HVCDHC#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6242HVCDHC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.