
Dual 50MHz, low noise, rail-to-rail CMOS operational amplifier. Features a 50MHz gain bandwidth product and 35V/µs slew rate. Offers 1pA input bias current and 100µV input offset voltage. Operates from 2.8V to 6V supply voltage with 6.25mA supply current. Packaged in a DFN surface mount configuration.
Analog Devices LTC6244CDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 127.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6244CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
