
Dual-channel, general-purpose operational amplifier featuring a 50MHz bandwidth and 35V/µs slew rate. This CMOS IC offers a 1pA input bias current and 40µV input offset voltage, with a 50MHz gain bandwidth product. Operating from 2.8V to 6V supply, it provides 35mA output current per channel and boasts 74dB CMRR and 75dB PSRR. Packaged in an 8-lead MSOP, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LTC6244CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6244CMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 127.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6244CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.