
Dual-channel, general-purpose operational amplifier featuring a 50MHz gain bandwidth product and 30MHz bandwidth. CMOS technology enables 1pA input bias current and 100µV input offset voltage. Delivers 35mA output current per channel with a 35V/µs slew rate. Operates from 2.8V to 6V supply, with 6.25mA operating supply current. Surface mount DFN package with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC6244HDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6244HDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 30MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 110.88dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6244HDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
