The LTC6244HDD#TRPBF is a dual CMOS general purpose amplifier with a gain bandwidth product of 50MHz. It operates over a supply voltage range of 2.8V to 6V and is packaged in a DFN package for surface mount applications. The device has a common mode rejection ratio of 74dB and a power supply rejection ratio of 75dB. It can handle an input bias current of 1pA and an input offset voltage of 100uV. The LTC6244HDD#TRPBF is RoHS compliant and can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC6244HDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6244HDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 110.88dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6244HDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
