
Dual-channel, general-purpose operational amplifier featuring a 50MHz bandwidth and 35V/µs slew rate. CMOS technology enables low input bias current of 1pA and a low input offset voltage of 40µV. Operates from a wide supply voltage range of 1.4V to 12V, with a dual supply voltage of 5V. Delivers 55mA output current per channel and offers high Common Mode Rejection Ratio (74dB) and Power Supply Rejection Ratio (75dB). Packaged in an 8-MSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LTC6244HVIMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 55mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 127.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6244HVIMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.