
The LTC6247CKC#TRPBF is a dual general purpose op-amp with a gain bandwidth product of 180MHz and a voltage gain of 93.06dB. It operates from a supply voltage of 2.5V to 5.25V and has an operating temperature range of 0°C to 70°C. The op-amp has a common mode rejection ratio of 78dB and a power supply rejection ratio of 69dB. It can source an output current of up to 100mA per channel and has a slew rate of 90V/µs. The device is RoHS compliant and is available in a surface mount package.
Sign in to ask questions about the Analog Devices LTC6247CKC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6247CKC#TRPBF technical specifications.
| -3db Bandwidth | 120MHz |
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| RoHS Compliant | Yes |
| Slew Rate | 90V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180MHz |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6247CKC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
