
Dual-channel, general-purpose operational amplifier featuring a 180MHz gain bandwidth product and 120MHz -3dB bandwidth. This surface mount IC offers a 90V/µs slew rate and 100mA output current per channel. It operates from a 2.5V to 5.25V supply, with a typical operating supply current of 1.25mA. Key performance metrics include 78dB CMRR and 69dB PSRR, with low input bias current of 400nA and input offset voltage of 100µV. Packaged in a 10-MSOP for tape and reel distribution.
Sign in to ask questions about the Analog Devices LTC6247CMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6247CMS#TRPBF technical specifications.
| -3db Bandwidth | 120MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| RoHS Compliant | Yes |
| Slew Rate | 90V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180MHz |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6247CMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
