
Dual rail-to-rail I/O operational amplifier featuring 180MHz gain bandwidth product and 120MHz -3dB bandwidth. This general-purpose amplifier offers a 90V/µs slew rate and 100mA output current per channel. Operating from a 2.5V to 5.25V supply, it consumes 1.25mA of operating supply current. The surface-mount MSOP package houses two amplifiers with 400nA input bias current and 100µV input offset voltage.
Sign in to ask questions about the Analog Devices LTC6247CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6247CMS8#PBF technical specifications.
| -3db Bandwidth | 120MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 180MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 90V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180MHz |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6247CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
