
Dual rail-to-rail I/O operational amplifier featuring 180MHz gain bandwidth product and 120MHz -3dB bandwidth. This general-purpose amplifier operates from a 2.5V to 5.25V supply, consuming 1.25mA operating current. It offers a 90V/µs slew rate, 400nA input bias current, and 100µV input offset voltage. The device is available in a surface mount MSOP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6247IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6247IMS8#PBF technical specifications.
| -3db Bandwidth | 120MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 180MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 90V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180MHz |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6247IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
