The LTC6252HS6#PBF is a single-channel operational amplifier with a bandwidth of 720MHz and an input offset voltage of 50uV. It operates within a supply voltage range of 2.5V to 5.25V and features a slew rate of 280V/µs. The device is packaged in a TSOT case and is compliant with RoHS regulations.
Analog Devices LTC6252HS6#PBF technical specifications.
| Bandwidth | 720MHz |
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 50uV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 720MHz |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 280V/µs |
| RoHS | Compliant |
No datasheet is available for this part.