
General purpose operational amplifier featuring a 720MHz gain bandwidth product and 400MHz -3dB bandwidth. This single-channel amplifier offers a high slew rate of 280V/µs and 100mA output current per channel. Operating from a 1.25V to 5.25V supply range, it exhibits low input bias current of 1.4µA and 50µV input offset voltage. Packaged in a SOT-23-6, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices LTC6252HS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6252HS6#TRMPBF technical specifications.
| -3db Bandwidth | 400MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 720MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 720MHz |
| Input Bias Current | 1.4uA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 720MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.25mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 280V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6252HS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
