
General purpose operational amplifier featuring a 720MHz Gain Bandwidth Product and 400MHz -3dB Bandwidth. This single-channel, bipolar amplifier offers a high slew rate of 280V/µs and 100mA output current per channel. Operating from a minimum supply voltage of 1.25V to a maximum of 5.25V, it boasts a 50µV input offset voltage and 1.4µA input bias current. With a Common Mode Rejection Ratio of 85dB and Power Supply Rejection Ratio of 68dB, this device is suitable for demanding applications. Packaged in a SOT-23-6, it operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC6252HS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6252HS6#TRPBF technical specifications.
| -3db Bandwidth | 400MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 720MHz |
| Input Bias Current | 1.4uA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 720MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.25mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Slew Rate | 280V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6252HS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
