
Dual low-power operational amplifier featuring Rail-to-Rail input/output. Achieves a 720MHz Gain Bandwidth Product and 400MHz -3dB Bandwidth, with a 280V/µs slew rate. Operates from ±1.25V to ±2.625V dual supplies or 2.5V to 5.25V single supplies. Offers 85dB CMRR and 68dB PSRR, with 1.4µA input bias current and 50µV input offset voltage. Delivers 100mA output current per channel and consumes 4.25mA operating supply current. Packaged in an 8-pin TSOT-23, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC6253CTS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6253CTS8#TRPBF technical specifications.
| -3db Bandwidth | 400MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 720MHz |
| Input Bias Current | 1.4uA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 720MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.25mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Slew Rate | 280V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6253CTS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
