
Dual-channel, general-purpose operational amplifier featuring a 720MHz gain bandwidth product and 400MHz -3dB bandwidth. This bipolar technology amplifier offers a high slew rate of 280V/µs and 100mA output current per channel. Operating from a single supply of 2.5V to 5.25V or dual supplies from ±1.25V to ±2.625V, it exhibits low input bias current of 1.4µA and 50µV input offset voltage. Packaged in an 8-MSOP, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC6253HMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6253HMS8#PBF technical specifications.
| -3db Bandwidth | 400MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 720MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 720MHz |
| Input Bias Current | 1.4uA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 720MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.25mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 280V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6253HMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
