Dual general-purpose operational amplifier featuring a 720MHz gain bandwidth product and 400MHz -3dB bandwidth. This bipolar IC offers rail-to-rail output and operates from a 2.5V to 5.25V single supply or ±1.25V to ±2.625V dual supply. Delivering 100mA output current per channel, it boasts a 280V/µs slew rate and 85dB CMRR. Packaged in an 8-pin MSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC6253HMS8#TRPBF technical specifications.
| -3db Bandwidth | 400MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 720MHz |
| Input Bias Current | 1.4uA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 720MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.25mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 280V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
No datasheet is available for this part.