The LTC6253IDC#PBF is a dual op-amp from Analog Devices with a common mode rejection ratio of 85dB and an input offset voltage of 2.2mV. It operates over a temperature range of -40°C to 85°C and is available in a surface mount DFN EP package. The device is RoHS compliant and has a voltage gain of 95.56dB. It is suitable for a variety of applications requiring high precision and low noise performance.
Analog Devices LTC6253IDC#PBF technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 85dB |
| Input Offset Voltage (Vos) | 2.2mV |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| RoHS Compliant | Yes |
| Slew Rate | 280V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
No datasheet is available for this part.