The LTC6253 is a dual bipolar operational amplifier with a common mode rejection ratio of 85dB and a nominal gain bandwidth product of 720MHz. It operates over a supply voltage range of 2.5V to 5.25V and has a maximum operating temperature of 85°C. The device is available in a TSOT-8 package and is RoHS compliant.
Analog Devices LTC6253ITS8#PBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 85dB |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 720MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| RoHS Compliant | Yes |
| Slew Rate | 280V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
No datasheet is available for this part.