
General purpose operational amplifier featuring a 6.5MHz gain bandwidth product and 1.8V/µs slew rate. This single-channel IC offers a 4.5MHz -3dB bandwidth, 35mA output current per channel, and operates from 1.8V to 5.25V. Key specifications include 75dB CMRR, 82dB PSRR, 100µV input offset voltage, and 5nA input bias current. Packaged in a SOT-23-6, this lead-free, RoHS compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LTC6255CS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6255CS6#TRMPBF technical specifications.
| -3db Bandwidth | 4.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6255CS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
