Sc-Amps/Industrial Cut Tape Single 6.5Mhz, 65Ua, 1.8V To 5.25V, Rrio Op Amps
Analog Devices LTC6255HS6#PBF technical specifications.
| Input Offset Voltage (Vos) | 100uV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| RoHS | Compliant |
No datasheet is available for this part.