
General purpose operational amplifier featuring a 6.5MHz gain bandwidth product and 1.8V/µs slew rate. This single-channel, RRO amplifier offers a 4.5MHz -3dB bandwidth and operates from 1.8V to 5.25V supply voltages. Key specifications include 75dB CMRR, 82dB PSRR, 100µV input offset voltage, and 5nA input bias current. The component is housed in a SOT-23-6 package, is lead-free and RoHS compliant, and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices LTC6255HS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6255HS6#TRPBF technical specifications.
| -3db Bandwidth | 4.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6255HS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.