LINEAR TECHNOLOGY LTC6255IS6#PBF SC-Amps/Industrial, Cut Tape Single 6.5MHz, 65uA, 1.8V to 5.25V, RRIO Op Amps
Analog Devices LTC6255IS6#PBF technical specifications.
| Input Offset Voltage (Vos) | 100uV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| RoHS | Compliant |
No datasheet is available for this part.