
Single-channel, general-purpose operational amplifier featuring Rail-to-Rail input/output. Achieves a 6.5MHz gain bandwidth product and 4.5MHz -3dB bandwidth. Operates from 1.8V to 5.25V supply with a low 65µA quiescent current. Offers 35mA output current per channel, 100µV input offset voltage, and 5nA input bias current. Packaged in a 6-pin TSOT-23, this bipolar technology component boasts 80dB CMRR and 85dB PSRR.
Sign in to ask questions about the Analog Devices LTC6255IS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6255IS6#TRPBF technical specifications.
| -3db Bandwidth | 4.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6255IS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
