The LTC6256CKC#TRMPBF is a dual general purpose bipolar operational amplifier with a gain bandwidth product of 6.5MHz and an operating supply current of 65uA. It features an input bias current of 5nA and an input offset voltage of 100uV. The device is RoHS compliant and operates over a temperature range of 0°C to 70°C. It is available in a surface mount package and is suitable for a variety of general purpose applications.
Analog Devices LTC6256CKC#TRMPBF technical specifications.
| -3db Bandwidth | 4.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 35mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
No datasheet is available for this part.