
The LTC6256 is a dual 6.5MHz operational amplifier with a nominal gain bandwidth product of 6.5MHz. It is available in a TSOT-23 package and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and has an input offset voltage of 100uV. It can supply up to 5.25V and has a slew rate of 1.8V/µs.
Analog Devices LTC6256CTS8#PBF technical specifications.
| Bandwidth | 6.5MHz |
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
