
The LTC6256IKC#TRMPBF-ES is a dual general purpose op-amp with a gain bandwidth product of 6.5MHz and an output current per channel of 35mA. It has an input bias current of 5nA and an input offset voltage of 100uV. The op-amp is rated for operation between -40°C and 85°C and consumes an operating supply current of 65uA. It is available in a surface mount package and is packaged on tape and reel in quantities of 500. The device has a slew rate of 1.8V/µs and a -3db bandwidth of 4.5MHz.
Sign in to ask questions about the Analog Devices LTC6256IKC#TRMPBF-ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6256IKC#TRMPBF-ES technical specifications.
| -3db Bandwidth | 4.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 35mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Slew Rate | 1.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6256IKC#TRMPBF-ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
