
The LTC6256 is a dual general purpose amplifier with a gain bandwidth product of 6.5MHz and an operating supply current of 65uA. It features an input bias current of 5nA and an input offset voltage of 100uV. The amplifier is capable of sourcing 35mA of output current per channel and has a slew rate of 1.8V/µs. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package.
Sign in to ask questions about the Analog Devices LTC6256IKC#TRPBF-ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6256IKC#TRPBF-ES technical specifications.
| -3db Bandwidth | 4.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Slew Rate | 1.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6256IKC#TRPBF-ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
