
Dual-channel, general-purpose operational amplifier featuring a 6.5MHz gain bandwidth product and 4.5MHz -3dB bandwidth. This bipolar IC offers a 1.8V/µs slew rate and 35mA output current per channel. With low input bias current of 5nA and input offset voltage of 100µV, it operates from 1.8V to 5.25V supply. High CMRR of 80dB and PSRR of 85dB ensure signal integrity. Packaged in a 10-MSOP, this RoHS compliant component is suitable for applications up to 85°C.
Sign in to ask questions about the Analog Devices LTC6256IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6256IMS#PBF technical specifications.
| -3db Bandwidth | 4.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6256IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
