
Quad rail-to-rail I/O operational amplifier featuring a 6.5MHz gain bandwidth product and 4.5MHz -3dB bandwidth. This general-purpose amplifier offers low 65µA operating supply current per channel and a 1.8V/µs slew rate. It boasts high CMRR of 75dB and PSRR of 82dB, with a low input bias current of 5nA and input offset voltage of 100µV. Operating from 1.8V to 5.25V, this component is available in an MSOP package, supplied on tape and reel.
Analog Devices LTC6257CMS#TRPBF technical specifications.
| -3db Bandwidth | 4.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6257CMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
