
Quad rail-to-rail I/O operational amplifier featuring a 6.5MHz gain bandwidth product and 4.5MHz -3dB bandwidth. This general-purpose amplifier operates from 1.8V to 5.25V with a low 65µA operating supply current. It offers a 1.8V/µs slew rate, 35mA output current per channel, and excellent 75dB CMRR and 82dB PSRR. The component boasts a 100µV input offset voltage and 5nA input bias current, packaged in an MSOP for broad application use.
Analog Devices LTC6257HMS#TRPBF technical specifications.
| -3db Bandwidth | 4.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6257HMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
