
Quad rail-to-rail I/O operational amplifier featuring a 6.5MHz gain bandwidth product and 4.5MHz -3dB bandwidth. This general-purpose amplifier offers a low 65µA operating supply current per channel and a 1.8V/µs slew rate. Designed for efficiency, it operates from 1.8V to 5.25V supply voltages. High performance is maintained with a 75dB CMRR and 82dB PSRR, alongside a 100µV input offset voltage and 5nA input bias current. Packaged in MSOP, this RoHS compliant component is suitable for applications requiring low power and rail-to-rail operation.
Sign in to ask questions about the Analog Devices LTC6257IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6257IMS#PBF technical specifications.
| -3db Bandwidth | 4.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 35mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6257IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
